Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade

MCR10ERTF1800 | |
|---|---|
DigiKey Part Number | RHM180CHTR-ND - Tape & Reel (TR) RHM180CHCT-ND - Cut Tape (CT) RHM180CHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCR10ERTF1800 |
Description | RES SMD 180 OHM 1% 1/8W 0805 |
Customer Reference | |
Detailed Description | 180 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
EDA/CAD Models | MCR10ERTF1800 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Discontinued at DigiKey | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CR0805-FX-1800ELF | Bourns Inc. | 10.736 | CR0805-FX-1800ELFCT-ND | kr.0.63000 | Direct |
| CRCW0805180RFKEA | Vishay Dale | 33.018 | 541-180CCT-ND | kr.0.63000 | Direct |
| CRCW0805180RFKEAC | Vishay Dale | 118.909 | 541-CRCW0805180RFKEACCT-ND | kr.0.63000 | Direct |
| CRCW0805180RFKEBC | Vishay Dale | 0 | CRCW0805180RFKEBC-ND | kr.0.04373 | Direct |
| CRG0805F180R | TE Connectivity Passive Product | 37.983 | A126343CT-ND | kr.0.63000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.02156 | kr.107.80 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |










