
CRCW0805180RFKEAHP | |
|---|---|
DigiKey Part Number | 541-180TTR-ND - Tape & Reel (TR) 541-180TCT-ND - Cut Tape (CT) 541-180TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW0805180RFKEAHP |
Description | RES SMD 180 OHM 1% 1/2W 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 180 Ohms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0805180RFKEAHP Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-P06F1800V | Panasonic Industry | 33.790 | P16063CT-ND | kr.1.20000 | Direct |
| ERJ-P06D1800V | Panasonic Industry | 2.520 | P16043CT-ND | kr.1.59000 | Upgrade |
| ERJ-UP6F1800V | Panasonic Industry | 4.984 | 10-ERJ-UP6F1800VCT-ND | kr.1.39000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.33000 | kr.1.33 |
| 10 | kr.0.67200 | kr.6.72 |
| 25 | kr.0.53240 | kr.13.31 |
| 50 | kr.0.45140 | kr.22.57 |
| 100 | kr.0.38930 | kr.38.93 |
| 250 | kr.0.32664 | kr.81.66 |
| 500 | kr.0.29038 | kr.145.19 |
| 1.000 | kr.0.26172 | kr.261.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.20780 | kr.1,039.00 |
| 10.000 | kr.0.19497 | kr.1,949.70 |
| 15.000 | kr.0.18872 | kr.2,830.80 |
| 25.000 | kr.0.18195 | kr.4,548.75 |
| 35.000 | kr.0.17807 | kr.6,232.45 |
| 50.000 | kr.0.17440 | kr.8,720.00 |
| Unit Price without VAT: | kr.1.33000 |
|---|---|
| Unit Price with VAT: | kr.1.66250 |

