
CRG0805F180R | |
|---|---|
DigiKey Part Number | A126343TR-ND - Tape & Reel (TR) A126343CT-ND - Cut Tape (CT) A126343DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRG0805F180R |
Description | RES SMD 180 OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 180 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRG0805F180R Models |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.24100 | kr.2.41 |
| 25 | kr.0.18000 | kr.4.50 |
| 50 | kr.0.14700 | kr.7.35 |
| 100 | kr.0.12110 | kr.12.11 |
| 250 | kr.0.09560 | kr.23.90 |
| 500 | kr.0.08128 | kr.40.64 |
| 1.000 | kr.0.06993 | kr.69.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.05195 | kr.259.75 |
| 10.000 | kr.0.04675 | kr.467.50 |
| 15.000 | kr.0.04422 | kr.663.30 |
| 25.000 | kr.0.04149 | kr.1,037.25 |
| 35.000 | kr.0.03992 | kr.1,397.20 |
| 50.000 | kr.0.03844 | kr.1,922.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

