MCR03ERTJ223 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 21.731
Unit Price: kr.0.63000
Datasheet

Direct


Vishay Dale
In Stock: 68.978
Unit Price: kr.0.63000
Datasheet

Direct


Panasonic Industry
In Stock: 69.384
Unit Price: kr.0.63000
Datasheet

Direct


Panasonic Industry
In Stock: 4.339
Unit Price: kr.1.01000
Datasheet

Direct


Vishay Dale
In Stock: 4.840
Unit Price: kr.0.89000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 9.980
Unit Price: kr.0.63000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 32.910
Unit Price: kr.0.63000
Datasheet

Direct


YAGEO
In Stock: 0
Unit Price: kr.0.18423
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 11.941
Unit Price: kr.0.63000
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 18.251
Unit Price: kr.0.63000
Datasheet

Upgrade


Panasonic Industry
In Stock: 102.047
Unit Price: kr.0.63000
Datasheet

Upgrade


YAGEO
In Stock: 677.515
Unit Price: kr.0.63000
Datasheet

Upgrade


YAGEO
In Stock: 345.862
Unit Price: kr.0.63000
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 78.858
Unit Price: kr.0.63000
Datasheet
22 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCR03ERTJ223

DigiKey Part Number
RHM22KCGTR-ND - Tape & Reel (TR)
RHM22KCGCT-ND - Cut Tape (CT)
RHM22KCGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCR03ERTJ223
Description
RES SMD 22K OHM 5% 1/10W 0603
Customer Reference
Detailed Description
22 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
MCR03ERTJ223 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at DigiKey
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.01163kr.58.15
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750