Direct
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

RV0603JR-0722KL | |
|---|---|
DigiKey Part Number | RV0603JR-0722KL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RV0603JR-0722KL |
Description | RES SMD 22K OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 22 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, High Voltage Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RV0603JR-0722KL Models |
Category | Features Automotive AEC-Q200, High Voltage |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RCG060322K0JNEA | Vishay Dale | 4.840 | 541-RCG060322K0JNEACT-ND | kr.0.89000 | Direct |
| CR0603-JW-223ELF | Bourns Inc. | 21.731 | 118-CR0603-JW-223ELFCT-ND | kr.0.63000 | Upgrade |
| CR0603-JW-223GLF | Bourns Inc. | 0 | CR0603-JW-223GLFTR-ND | kr.0.00000 | Upgrade |
| CRCW060322K0JNEA | Vishay Dale | 67.775 | 541-22KGCT-ND | kr.0.63000 | Similar |
| CRCW060322K0JNEAIF | Vishay Dale | 0 | CRCW060322K0JNEAIF-ND | kr.0.54095 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.18423 | kr.921.15 |
| Unit Price without VAT: | kr.0.18423 |
|---|---|
| Unit Price with VAT: | kr.0.23029 |







