22 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-S03J223V

DigiKey Part Number
10-ERJ-S03J223VTR-ND - Tape & Reel (TR)
10-ERJ-S03J223VCT-ND - Cut Tape (CT)
10-ERJ-S03J223VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-S03J223V
Description
RES 22K OHM 5% 1/10W 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
22 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-S03J223V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RCG060322K0JNEAVishay Dale4.840541-RCG060322K0JNEACT-NDkr.0.89000Direct
CR0603-JW-223ELFBourns Inc.19.219118-CR0603-JW-223ELFCT-NDkr.0.63000Similar
In-Stock: 14.159
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.01000kr.1.01
10kr.0.51400kr.5.14
25kr.0.40080kr.10.02
50kr.0.33720kr.16.86
100kr.0.28780kr.28.78
250kr.0.23764kr.59.41
500kr.0.20884kr.104.42
1.000kr.0.18608kr.186.08
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.14415kr.720.75
10.000kr.0.13399kr.1,339.90
15.000kr.0.12904kr.1,935.60
25.000kr.0.12368kr.3,092.00
35.000kr.0.12062kr.4,221.70
50.000kr.0.11772kr.5,886.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.01000
Unit Price with VAT:kr.1.26250