Direct
Direct
Upgrade
Upgrade
Upgrade

MCR01MRTFL1R00 | |
|---|---|
DigiKey Part Number | RHM1.00CDTR-ND - Tape & Reel (TR) RHM1.00CDCT-ND - Cut Tape (CT) RHM1.00CDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCR01MRTFL1R00 |
Description | RES SMD 1 OHM 1% 1/16W 0402 |
Customer Reference | |
Detailed Description | 1 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | MCR01MRTFL1R00 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Discontinued at DigiKey | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW04021R00FKED | Vishay Dale | 378.182 | 541-1.00LLCT-ND | kr.0.63000 | Direct |
| CRCW04021R00FKTD | Vishay Dale | 27.486 | 541-4316-1-ND | kr.1.14000 | Direct |
| RC0402FR-071RL | YAGEO | 752.895 | 311-1.00LRCT-ND | kr.0.63000 | Upgrade |
| RC1005F1R0CS | Samsung Electro-Mechanics | 0 | 1276-3858-2-ND | kr.0.03570 | Upgrade |
| RMCF0402FT1R00 | Stackpole Electronics Inc | 33.430 | 738-RMCF0402FT1R00CT-ND | kr.0.63000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.01923 | kr.192.30 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |





