


CRCW04021R00FKED | |
|---|---|
DigiKey Part Number | 541-1.00LLTR-ND - Tape & Reel (TR) 541-1.00LLCT-ND - Cut Tape (CT) 541-1.00LLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW04021R00FKED |
Description | RES 1 OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW04021R00FKED Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.24000 | kr.2.40 |
| 25 | kr.0.17960 | kr.4.49 |
| 50 | kr.0.14660 | kr.7.33 |
| 100 | kr.0.12070 | kr.12.07 |
| 250 | kr.0.09608 | kr.24.02 |
| 500 | kr.0.08166 | kr.40.83 |
| 1.000 | kr.0.07047 | kr.70.47 |
| 5.000 | kr.0.05263 | kr.263.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.04124 | kr.412.40 |
| 20.000 | kr.0.04078 | kr.815.60 |
| 30.000 | kr.0.04054 | kr.1,216.20 |
| 50.000 | kr.0.04005 | kr.2,002.50 |
| 70.000 | kr.0.03879 | kr.2,715.30 |
| 100.000 | kr.0.03760 | kr.3,760.00 |
| 120.000 | kr.0.03705 | kr.4,446.00 |
| 240.000 | kr.0.03629 | kr.8,709.60 |
| 250.000 | kr.0.03512 | kr.8,780.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

