


CRCW04021R00FKTD | |
|---|---|
DigiKey Part Number | 541-4316-2-ND - Tape & Reel (TR) 541-4316-1-ND - Cut Tape (CT) 541-4316-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW04021R00FKTD |
Description | RES SMD 1 OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW04021R00FKTD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.01000 | kr.1.01 |
| 10 | kr.0.49300 | kr.4.93 |
| 25 | kr.0.38680 | kr.9.67 |
| 50 | kr.0.32620 | kr.16.31 |
| 100 | kr.0.27810 | kr.27.81 |
| 250 | kr.0.23004 | kr.57.51 |
| 500 | kr.0.20236 | kr.101.18 |
| 1.000 | kr.0.18050 | kr.180.50 |
| 5.000 | kr.0.15890 | kr.794.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.15440 | kr.1,544.00 |
| 20.000 | kr.0.12712 | kr.2,542.40 |
| 30.000 | kr.0.12652 | kr.3,795.60 |
| 50.000 | kr.0.12584 | kr.6,292.00 |
| 70.000 | kr.0.12544 | kr.8,780.80 |
| 100.000 | kr.0.12503 | kr.12,503.00 |
| 120.000 | kr.0.12484 | kr.14,980.80 |
| 240.000 | kr.0.12134 | kr.29,121.60 |
| 250.000 | kr.0.12114 | kr.30,285.00 |
| Unit Price without VAT: | kr.1.01000 |
|---|---|
| Unit Price with VAT: | kr.1.26250 |

