Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

LMR824FJ-GE2 | |
|---|---|
DigiKey Part Number | 846-LMR824FJ-GE2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LMR824FJ-GE2 |
Description | IC OPAMP GP 4 CIRCUIT 14SOPJ |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SOPJ |
Datasheet | Datasheet |
EDA/CAD Models | LMR824FJ-GE2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 2V/µs | |
Gain Bandwidth Product | 5.5 MHz | |
Current - Input Bias | 40 nA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 1.13mA | |
Current - Output / Channel | 45 mA | |
Voltage - Supply Span (Min) | 2.5 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOPJ | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.3.83475 | kr.9,586.88 |
| 5.000 | kr.3.74468 | kr.18,723.40 |
| 7.500 | kr.3.69959 | kr.27,746.93 |
| 12.500 | kr.3.64959 | kr.45,619.88 |
| 17.500 | kr.3.62039 | kr.63,356.82 |
| Unit Price without VAT: | kr.3.83475 |
|---|---|
| Unit Price with VAT: | kr.4.79344 |




