
OPA4374AIDR | |
|---|---|
DigiKey Part Number | 296-OPA4374AIDRTR-ND - Tape & Reel (TR) 296-OPA4374AIDRCT-ND - Cut Tape (CT) 296-OPA4374AIDRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA4374AIDR |
Description | IC CMOS 4 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 4 Circuit Rail-to-Rail 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA4374AIDR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 5V/µs | |
Gain Bandwidth Product | 6.5 MHz | |
Current - Input Bias | 0.5 pA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 585µA (x4 Channels) | |
Current - Output / Channel | 5 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.65000 | kr.14.65 |
| 10 | kr.10.84800 | kr.108.48 |
| 25 | kr.9.90040 | kr.247.51 |
| 100 | kr.8.85510 | kr.885.51 |
| 250 | kr.8.35688 | kr.2,089.22 |
| 500 | kr.8.10936 | kr.4,054.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.7.54833 | kr.18,870.83 |
| 5.000 | kr.7.39108 | kr.36,955.40 |
| 7.500 | kr.7.31232 | kr.54,842.40 |
| Unit Price without VAT: | kr.14.65000 |
|---|---|
| Unit Price with VAT: | kr.18.31250 |

