Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

RVC0805FT200R | |
|---|---|
DigiKey Part Number | RVC0805FT200R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RVC0805FT200R |
Description | RES 200 OHM 1% 1/8W 0805 |
Customer Reference | |
Detailed Description | 200 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RVC0805FT200R Models |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Obsolete | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW0805200RDKTAP | Vishay Dale | 0 | CRCW0805200RDKTAP-ND | kr.0.33810 | Upgrade |
| CRCW0805200RFKEB | Vishay Dale | 301 | 541-CRCW0805200RFKEBCT-ND | kr.0.63000 | Upgrade |
| CRCW0805200RFKEC | Vishay Dale | 0 | CRCW0805200RFKEC-ND | kr.0.05335 | Upgrade |
| CRCW0805200RFKTC | Vishay Dale | 0 | CRCW0805200RFKTC-ND | kr.0.11411 | Upgrade |
| CRGH0805F200R | TE Connectivity Passive Product | 0 | CRGH0805F200R-ND | kr.0.09197 | Upgrade |




