200 Ohms ±1% 0.667W, 2/3W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDR10EZPF2000

DigiKey Part Number
846-SDR10EZPF2000TR-ND - Tape & Reel (TR)
846-SDR10EZPF2000CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SDR10EZPF2000
Description
HIGH ANTI-SURGE THICK FILM CHIP
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
200 Ohms ±1% 0.667W, 2/3W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5.871
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.1.54000kr.1.54
10kr.0.78800kr.7.88
25kr.0.62560kr.15.64
50kr.0.53580kr.26.79
100kr.0.46470kr.46.47
250kr.0.39280kr.98.20
500kr.0.35152kr.175.76
1.000kr.0.31871kr.318.71
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.26630kr.1,331.50
10.000kr.0.25103kr.2,510.30
15.000kr.0.24359kr.3,653.85
25.000kr.0.23552kr.5,888.00
35.000kr.0.23090kr.8,081.50
50.000kr.0.22654kr.11,327.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.54000
Unit Price with VAT:kr.1.92500