KTR03EZPJ1R2 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 19.330
Unit Price: kr.0.64000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.0.02702
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.0.11259
Datasheet

Upgrade


Panasonic Industry
In Stock: 51.790
Unit Price: kr.0.77000
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 14.033
Unit Price: kr.0.64000
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 5.895
Unit Price: kr.0.64000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.04668
Datasheet

Similar


Vishay Dale
In Stock: 349
Unit Price: kr.2.31000
Datasheet

Similar


Panasonic Industry
In Stock: 24.526
Unit Price: kr.0.64000
Datasheet

Similar


YAGEO
In Stock: 1.290
Unit Price: kr.0.64000
Datasheet
1.2 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, High Voltage Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KTR03EZPJ1R2

DigiKey Part Number
KTR03EZPJ1R2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KTR03EZPJ1R2
Description
RES SMD 1.2 OHM 5% 1/10W 0603
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1.2 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, High Voltage Thick Film
Datasheet
 Datasheet
EDA/CAD Models
KTR03EZPJ1R2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, High Voltage
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.13907kr.695.35
Manufacturers Standard Package
Unit Price without VAT:kr.0.13907
Unit Price with VAT:kr.0.17384