
RMCF0603JT1R20 | |
|---|---|
DigiKey Part Number | RMCF0603JT1R20TR-ND - Tape & Reel (TR) RMCF0603JT1R20CT-ND - Cut Tape (CT) RMCF0603JT1R20DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF0603JT1R20 |
Description | RES 1.2 OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.2 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF0603JT1R20 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | cms-unit-price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.14100 | kr.1.41 |
| 25 | kr.0.10560 | kr.2.64 |
| 50 | kr.0.08480 | kr.4.24 |
| 100 | kr.0.06820 | kr.6.82 |
| 250 | kr.0.05248 | kr.13.12 |
| 500 | kr.0.04372 | kr.21.86 |
| 1.000 | kr.0.03672 | kr.36.72 |
| Quantity | cms-unit-price | Ext Price |
|---|---|---|
| 5.000 | kr.0.02587 | kr.129.35 |
| 10.000 | kr.0.02274 | kr.227.40 |
| 15.000 | kr.0.02123 | kr.318.45 |
| 25.000 | kr.0.01959 | kr.489.75 |
| 35.000 | kr.0.01865 | kr.652.75 |
| 50.000 | kr.0.01777 | kr.888.50 |
| 60.000 | kr.0.01736 | kr.1,041.60 |
| 120.000 | kr.0.01600 | kr.1,920.00 |
| 125.000 | kr.0.01593 | kr.1,991.25 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

