
CRCW06031R20JNEAIF | |
|---|---|
DigiKey Part Number | 541-CRCW06031R20JNEAIFTR-ND - Tape & Reel (TR) 541-CRCW06031R20JNEAIFCT-ND - Cut Tape (CT) 541-CRCW06031R20JNEAIFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW06031R20JNEAIF |
Description | RES SMD 1.2 OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1.2 Ohms ±5% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW06031R20JNEAIF Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.033" W (1.55mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.28000 | kr.2.28 |
| 10 | kr.1.25500 | kr.12.55 |
| 25 | kr.1.02720 | kr.25.68 |
| 50 | kr.0.89640 | kr.44.82 |
| 100 | kr.0.79250 | kr.79.25 |
| 250 | kr.0.68752 | kr.171.88 |
| 500 | kr.0.62690 | kr.313.45 |
| 1.000 | kr.0.57884 | kr.578.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.50676 | kr.2,533.80 |
| 10.000 | kr.0.48449 | kr.4,844.90 |
| 15.000 | kr.0.47364 | kr.7,104.60 |
| 25.000 | kr.0.46187 | kr.11,546.75 |
| 35.000 | kr.0.45513 | kr.15,929.55 |
| 50.000 | kr.0.44875 | kr.22,437.50 |
| Unit Price without VAT: | kr.2.28000 |
|---|---|
| Unit Price with VAT: | kr.2.85000 |

