Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

BU7462FVM-TR | |
|---|---|
DigiKey Part Number | BU7462FVMTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BU7462FVM-TR |
Description | IC CMOS 2 CIRCUIT 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | BU7462FVM-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 1V/µs | |
Gain Bandwidth Product | 1 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 300µA | |
Current - Output / Channel | 12 mA | |
Voltage - Supply Span (Min) | 1.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-VSSOP, 8-MSOP (0.110", 2.80mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.61416 | kr.7,842.48 |
| 6.000 | kr.2.55130 | kr.15,307.80 |
| 9.000 | kr.2.51982 | kr.22,678.38 |
| 15.000 | kr.2.48495 | kr.37,274.25 |
| 21.000 | kr.2.46456 | kr.51,755.76 |
| Unit Price without VAT: | kr.2.61416 |
|---|---|
| Unit Price with VAT: | kr.3.26770 |





