CLC2011IMP8MTR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Renesas Electronics Corporation
In Stock: 1.354
Unit Price: kr.16.20000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 5.434
Unit Price: kr.14.27000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: kr.15.88000
Datasheet

Similar


Texas Instruments
In Stock: 931
Unit Price: kr.12.09000
Datasheet

Similar


Texas Instruments
In Stock: 958
Unit Price: kr.12.86000
Datasheet

Similar


Texas Instruments
In Stock: 738
Unit Price: kr.10.93000
Datasheet

Similar


Texas Instruments
In Stock: 7.452
Unit Price: kr.14.53000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: kr.6.37145
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 481
Unit Price: kr.29.64000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 2.500
Unit Price: kr.29.64000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: kr.22.81382
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 565
Unit Price: kr.17.10000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 3.151
Unit Price: kr.17.10000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 353
Unit Price: kr.47.52000
Datasheet
Voltage Feedback Amplifier 2 Circuit Rail-to-Rail 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CLC2011IMP8MTR

DigiKey Part Number
1016-2020-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CLC2011IMP8MTR
Description
IC VOLTAGE FEEDBACK 2 CIRC 8MSOP
Customer Reference
Detailed Description
Voltage Feedback Amplifier 2 Circuit Rail-to-Rail 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
CLC2011IMP8MTR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
9V/µs
Gain Bandwidth Product
2.5 MHz
-3db Bandwidth
3 MHz
Current - Input Bias
90 nA
Voltage - Input Offset
500 µV
Current - Supply
136µA (x2 Channels)
Current - Output / Channel
35 mA
Voltage - Supply Span (Min)
2.5 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MSOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types