
MAX4257EUA+T | |
|---|---|
DigiKey Part Number | MAX4257EUA+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX4257EUA+T |
Description | IC OPAMP GP 2 CIRCUIT 8UMAX |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Push-Pull, Rail-to-Rail 8-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX4257EUA+T Models |
Category | Voltage - Input Offset 70 µV |
Mfr | Current - Supply 420µA (x2 Channels) |
Packaging Tape & Reel (TR) | Current - Output / Channel 68 mA |
Part Status Active | Voltage - Supply Span (Min) 2.4 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 85°C |
Output Type Push-Pull, Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 2.1V/µs | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Gain Bandwidth Product 22 MHz | Supplier Device Package 8-uMAX/uSOP |
Current - Input Bias 0.1 pA | Base Product Number |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.15.68146 | kr.39,203.65 |
| Unit Price without VAT: | kr.15.68146 |
|---|---|
| Unit Price with VAT: | kr.19.60183 |

