BU7232F-E2 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Rohm Semiconductor
In Stock: 0
Unit Price: kr.6.83316
Datasheet

Similar


Advanced Linear Devices Inc.
In Stock: 68
Unit Price: kr.168.14000
Datasheet

Similar


Advanced Linear Devices Inc.
In Stock: 0
Unit Price: kr.80.00980
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 205
Unit Price: kr.13.25000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 629
Unit Price: kr.13.25000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 508
Unit Price: kr.13.25000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 7.071
Unit Price: kr.13.25000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 197
Unit Price: kr.28.94000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: kr.15.90406
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 79
Unit Price: kr.33.44000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 2.511
Unit Price: kr.33.44000
Datasheet

Similar


STMicroelectronics
In Stock: 12.171
Unit Price: kr.7.27000
Datasheet

Similar


STMicroelectronics
In Stock: 5.220
Unit Price: kr.4.18000
Datasheet
Comparator Standard (General Purpose) Push-Pull 8-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BU7232F-E2

DigiKey Part Number
BU7232F-E2TR-ND - Tape & Reel (TR)
BU7232F-E2CT-ND - Cut Tape (CT)
BU7232F-E2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BU7232F-E2
Description
IC COMPARATOR 2 GEN PUR 8SOP
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Comparator Standard (General Purpose) Push-Pull 8-SOP
Datasheet
 Datasheet
EDA/CAD Models
BU7232F-E2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Standard (General Purpose)
Number of Elements
2
Output Type
Push-Pull
Voltage - Supply, Single/Dual (±)
1.8V ~ 5.5V, ±0.9V ~ 2.75V
Voltage - Input Offset (Max)
11mV @ 3V
Current - Input Bias (Max)
1pA @ 3V
Current - Output (Typ)
6mA @ 3V
Current - Quiescent (Max)
25µA
CMRR, PSRR (Typ)
80dB CMRR, 80dB PSRR
Propagation Delay (Max)
1.7µs
Hysteresis
-
Operating Temperature
-40°C ~ 85°C
Package / Case
8-SOIC (0.173", 4.40mm Width)
Mounting Type
Surface Mount
Supplier Device Package
8-SOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.6.11074kr.15,276.85
5.000kr.5.97881kr.29,894.05
7.500kr.5.91270kr.44,345.25
Manufacturers Standard Package
Unit Price without VAT:kr.6.11074
Unit Price with VAT:kr.7.63843