
TS3702CDT | |
|---|---|
DigiKey Part Number | 497-6611-2-ND - Tape & Reel (TR) 497-6611-1-ND - Cut Tape (CT) 497-6611-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS3702CDT |
Description | IC COMPARATOR 2 GEN PUR 8SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) CMOS, Push-Pull 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TS3702CDT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 2 | |
Output Type | CMOS, Push-Pull | |
Voltage - Supply, Single/Dual (±) | 2.7V ~ 16V, ±1.35V ~ 8V | |
Voltage - Input Offset (Max) | 5mV @ 10V | |
Current - Input Bias (Max) | 1pA @ 5V | |
Current - Output (Typ) | 20mA | |
Current - Quiescent (Max) | 25µA | |
CMRR, PSRR (Typ) | 82dB CMRR | |
Propagation Delay (Max) | - | |
Hysteresis | - | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.27000 | kr.7.27 |
| 10 | kr.5.25300 | kr.52.53 |
| 25 | kr.4.75040 | kr.118.76 |
| 100 | kr.4.19490 | kr.419.49 |
| 250 | kr.3.93028 | kr.982.57 |
| 500 | kr.3.77068 | kr.1,885.34 |
| 1.000 | kr.3.63925 | kr.3,639.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.3.50057 | kr.8,751.43 |
| 5.000 | kr.3.41697 | kr.17,084.85 |
| 7.500 | kr.3.37512 | kr.25,313.40 |
| 12.500 | kr.3.32874 | kr.41,609.25 |
| 17.500 | kr.3.30163 | kr.57,778.52 |
| Unit Price without VAT: | kr.7.27000 |
|---|---|
| Unit Price with VAT: | kr.9.08750 |

