
ALD2302ASAL | |
|---|---|
DigiKey Part Number | 1014-1109-ND |
Manufacturer | |
Manufacturer Product Number | ALD2302ASAL |
Description | IC COMPARATOR 2 GEN PUR 8SOIC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) CMOS, NMOS, Push-Pull, TTL 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ALD2302ASAL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advanced Linear Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 2 | |
Output Type | CMOS, NMOS, Push-Pull, TTL | |
Voltage - Supply, Single/Dual (±) | 4V ~ 10V, ±2V ~ 5V | |
Voltage - Input Offset (Max) | 1mV @ 5V | |
Current - Input Bias (Max) | 0.001µA @ 5V | |
Current - Output (Typ) | 60mA | |
Current - Quiescent (Max) | 500µA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | - | |
Hysteresis | - | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.168.14000 | kr.168.14 |
| 10 | kr.135.33900 | kr.1,353.39 |
| 50 | kr.122.20080 | kr.6,110.04 |
| 100 | kr.118.13520 | kr.11,813.52 |
| 250 | kr.113.84188 | kr.28,460.47 |
| 500 | kr.111.25456 | kr.55,627.28 |
| Unit Price without VAT: | kr.168.14000 |
|---|---|
| Unit Price with VAT: | kr.210.17500 |

