BU30TD2WNVX-TL is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.1.17000
Datasheet

Similar


Microchip Technology
In Stock: 7.690
Unit Price: kr.0.12000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.1.10000
Datasheet

Similar


onsemi
In Stock: 6.403
Unit Price: kr.0.24000
Datasheet

Similar


Texas Instruments
In Stock: 630.895
Unit Price: kr.0.18000
Datasheet

Similar


Texas Instruments
In Stock: 4.175
Unit Price: kr.0.73000
Datasheet

Similar


Texas Instruments
In Stock: 5.946
Unit Price: kr.0.24000
Datasheet

Similar


Texas Instruments
In Stock: 1.250
Unit Price: kr.0.34084
Datasheet

Similar


Texas Instruments
In Stock: 8.365
Unit Price: kr.0.13000
Datasheet

Similar


Texas Instruments
In Stock: 279.687
Unit Price: kr.0.71000
Datasheet

Similar


Texas Instruments
In Stock: 3.088
Unit Price: kr.0.27000
Datasheet

Similar


Texas Instruments
In Stock: 10.670
Unit Price: kr.0.74000
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SSON004X1010
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SSON004X1010
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

BU30TD2WNVX-TL

DigiKey Part Number
BU30TD2WNVX-TLTR-ND - Tape & Reel (TR)
BU30TD2WNVX-TLCT-ND - Cut Tape (CT)
BU30TD2WNVX-TLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BU30TD2WNVX-TL
Description
IC REG LIN 3V 200MA SSON004X1010
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SSON004X1010
Datasheet
 Datasheet
EDA/CAD Models
BU30TD2WNVX-TL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.46V @ 200mA
Current - Output
Current - Quiescent (Iq)
60 µA
PSRR
70dB (1kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
4-UDFN Exposed Pad
Supplier Device Package
SSON004X1010
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.80000kr.3.80
10kr.2.66300kr.26.63
25kr.2.38400kr.59.60
100kr.2.07830kr.207.83
250kr.1.93192kr.482.98
500kr.1.84392kr.921.96
1.000kr.1.77133kr.1,771.33
2.500kr.1.74604kr.4,365.10
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.1.64859kr.8,242.95
10.000kr.1.61059kr.16,105.90
15.000kr.1.59156kr.23,873.40
25.000kr.1.57047kr.39,261.75
35.000kr.1.55816kr.54,535.60
Manufacturers Standard Package
Unit Price without VAT:kr.3.80000
Unit Price with VAT:kr.4.75000