Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar



MIC5366-3.0YMT-TR | |
|---|---|
DigiKey Part Number | 576-3214-2-ND - Tape & Reel (TR) 576-3214-1-ND - Cut Tape (CT) 576-3214-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC5366-3.0YMT-TR |
Description | IC REG LINEAR 3V 150MA 4-TMLF |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 4-TMLF® (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | MIC5366-3.0YMT-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.31V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 39 µA | |
PSRR | 80dB ~ 65dB (1kHz ~ 10kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-UDFN Exposed Pad, 4-TMLF® | |
Supplier Device Package | 4-TMLF® (1x1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.36000 | kr.8.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.1.85795 | kr.9,289.75 |
| 10.000 | kr.1.72270 | kr.17,227.00 |
| 15.000 | kr.1.68788 | kr.25,318.20 |
| Unit Price without VAT: | kr.8.36000 |
|---|---|
| Unit Price with VAT: | kr.10.45000 |





