Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-X2SON (1x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-X2SON (1x1)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TLV70730DQNR

DigiKey Part Number
296-36769-2-ND - Tape & Reel (TR)
296-36769-1-ND - Cut Tape (CT)
296-36769-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV70730DQNR
Description
IC REG LINEAR 3V 200MA 4-X2SON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-X2SON (1x1)
Datasheet
 Datasheet
EDA/CAD Models
TLV70730DQNR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
50 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
70dB ~ 50dB (100Hz ~ 1MHz)
Part Status
Active
Control Features
Enable
Output Configuration
Protection Features
Over Current, Over Temperature, Short Circuit, Reverse Polarity
Output Type
Operating Temperature
-40°C ~ 125°C (TJ)
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
5.5V
Package / Case
4-XDFN Exposed Pad
Voltage - Output (Min/Fixed)
3V
Supplier Device Package
4-X2SON (1x1)
Voltage Dropout (Max)
0.27V @ 150mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.020
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.33000kr.1.33
10kr.0.91300kr.9.13
25kr.0.80640kr.20.16
100kr.0.68790kr.68.79
250kr.0.63148kr.157.87
500kr.0.59722kr.298.61
1.000kr.0.56908kr.569.08
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.53434kr.1,603.02
6.000kr.0.51730kr.3,103.80
9.000kr.0.50878kr.4,579.02
15.000kr.0.49933kr.7,489.95
21.000kr.0.49381kr.10,370.01
30.000kr.0.48850kr.14,655.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.33000
Unit Price with VAT:kr.1.66250

Other Suppliers on DigiKey

626.875In Stock
Ships from Rochester Electronics, LLC