Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent



BU28UA3WNVX-TL | |
|---|---|
DigiKey Part Number | 846-BU28UA3WNVX-TLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BU28UA3WNVX-TL |
Description | IC REG LIN 2.8V 300MA 4SSON |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SSON004X1010 |
Datasheet | Datasheet |
EDA/CAD Models | BU28UA3WNVX-TL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.22V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 90 µA | |
PSRR | 70dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-UDFN Exposed Pad | |
Supplier Device Package | SSON004X1010 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.83352 | kr.4,167.60 |
| 10.000 | kr.0.81193 | kr.8,119.30 |
| 15.000 | kr.0.80112 | kr.12,016.80 |
| 25.000 | kr.0.78914 | kr.19,728.50 |
| 35.000 | kr.0.78214 | kr.27,374.90 |
| 50.000 | kr.0.77540 | kr.38,770.00 |
| Unit Price without VAT: | kr.0.83352 |
|---|---|
| Unit Price with VAT: | kr.1.04190 |







