Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SSON004X1010
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SSON004X1010
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

BU28TD2WNVX-TL

DigiKey Part Number
BU28TD2WNVX-TLTR-ND - Tape & Reel (TR)
BU28TD2WNVX-TLCT-ND - Cut Tape (CT)
BU28TD2WNVX-TLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BU28TD2WNVX-TL
Description
IC REG LIN 2.8V 200MA 4SSON
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SSON004X1010
Datasheet
 Datasheet
EDA/CAD Models
BU28TD2WNVX-TL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
60 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
70dB (1kHz)
Part Status
Active
Control Features
Enable
Output Configuration
Protection Features
Over Current, Over Temperature
Output Type
Operating Temperature
-40°C ~ 85°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
6V
Package / Case
4-UDFN Exposed Pad
Voltage - Output (Min/Fixed)
2.8V
Supplier Device Package
SSON004X1010
Voltage Dropout (Max)
0.5V @ 200mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NCP161AMX280TBGonsemi4.302.366NCP161AMX280TBGOSCT-NDkr.1.78000Similar
NCP161BMX280TBGonsemi5.571NCP161BMX280TBGOSCT-NDkr.2.09000Similar
TLV70728PDQNRTexas Instruments14.551296-39289-1-NDkr.1.33000Similar
TLV70728PDQNTTexas Instruments398296-28353-1-NDkr.5.45000Similar
TLV71728PDQNRTexas Instruments482.061296-36776-1-NDkr.1.97000Similar
In-Stock: 4.635
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.80000kr.3.80
10kr.2.66300kr.26.63
25kr.2.38400kr.59.60
100kr.2.07830kr.207.83
250kr.1.93192kr.482.98
500kr.1.84392kr.921.96
1.000kr.1.77133kr.1,771.33
2.500kr.1.74604kr.4,365.10
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.1.64859kr.8,242.95
10.000kr.1.61059kr.16,105.90
15.000kr.1.59156kr.23,873.40
25.000kr.1.57047kr.39,261.75
35.000kr.1.55816kr.54,535.60
Manufacturers Standard Package
Unit Price without VAT:kr.3.80000
Unit Price with VAT:kr.4.75000