


NCP160AMX280TBG | |
|---|---|
DigiKey Part Number  | NCP160AMX280TBGOSTR-ND - Tape & Reel (TR) NCP160AMX280TBGOSCT-ND - Cut Tape (CT) NCP160AMX280TBGOSDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | NCP160AMX280TBG  | 
Description  | IC REG LINEAR 2.8V 250MA 4-XDFN  | 
Manufacturer Standard Lead Time  | 13 Weeks  | 
Customer Reference  | |
Detailed Description  | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA 4-XDFN (1x1)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | NCP160AMX280TBG Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | -  | |
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Output Configuration  | ||
Output Type  | ||
Number of Regulators  | 1  | |
Voltage - Input (Max)  | 5.5V  | |
Voltage - Output (Min/Fixed)  | 2.8V  | |
Voltage - Output (Max)  | -  | |
Voltage Dropout (Max)  | 0.16V @ 250mA  | |
Current - Output  | ||
Current - Quiescent (Iq)  | 23 µA  | |
PSRR  | 91dB ~ 48dB (100Hz ~ 100kHz)  | |
Control Features  | Enable  | |
Protection Features  | Over Current, Over Temperature, Soft Start  | |
Operating Temperature  | -40°C ~ 125°C (TA)  | |
Mounting Type  | Surface Mount  | |
Package / Case  | 4-XDFN Exposed Pad  | |
Supplier Device Package  | 4-XDFN (1x1)  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.1.79000 | kr.1.79 | 
| 10 | kr.1.21600 | kr.12.16 | 
| 25 | kr.1.07520 | kr.26.88 | 
| 100 | kr.0.92290 | kr.92.29 | 
| 250 | kr.0.85016 | kr.212.54 | 
| 500 | kr.0.80614 | kr.403.07 | 
| 1.000 | kr.0.77005 | kr.770.05 | 
| 2.500 | kr.0.73188 | kr.1,829.70 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5.000 | kr.0.70888 | kr.3,544.40 | 
| 10.000 | kr.0.68995 | kr.6,899.50 | 
| 15.000 | kr.0.68047 | kr.10,207.05 | 
| 25.000 | kr.0.66997 | kr.16,749.25 | 
| 35.000 | kr.0.66384 | kr.23,234.40 | 
| 50.000 | kr.0.65793 | kr.32,896.50 | 
| Unit Price without VAT: | kr.1.79000 | 
|---|---|
| Unit Price with VAT: | kr.2.23750 | 

