Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



BU18UA3WNVX-TL | |
|---|---|
DigiKey Part Number | BU18UA3WNVX-TLTR-ND - Tape & Reel (TR) BU18UA3WNVX-TLCT-ND - Cut Tape (CT) BU18UA3WNVX-TLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BU18UA3WNVX-TL |
Description | IC REG LIN 1.8V 300MA 4SSON |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SSON004X1010 |
Datasheet | Datasheet |
EDA/CAD Models | BU18UA3WNVX-TL Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 90 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 70dB (1kHz) |
Part Status Not For New Designs | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 85°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 4-UDFN Exposed Pad |
Voltage - Output (Min/Fixed) 1.8V | Supplier Device Package SSON004X1010 |
Voltage Dropout (Max) 0.32V @ 300mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BU18TD2WNVX-TL | Rohm Semiconductor | 4.381 | BU18TD2WNVX-TLCT-ND | kr.3.85000 | Similar |
| MIC5365-1.8YMT-TZ | Microchip Technology | 11.253 | 576-3946-1-ND | kr.0.90000 | Similar |
| NCP160AMX180TBG | onsemi | 1.623 | NCP160AMX180TBGOSCT-ND | kr.1.67000 | Similar |
| NCP161AMX180TBG | onsemi | 578 | NCP161AMX180TBGOSCT-ND | kr.1.79000 | Similar |
| NCP161BMX180TBG | onsemi | 5.000 | NCP161BMX180TBGOSCT-ND | kr.2.12000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.05000 | kr.2.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.90817 | kr.4,540.85 |
| Unit Price without VAT: | kr.2.05000 |
|---|---|
| Unit Price with VAT: | kr.2.56250 |






