Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 4-DFN (1x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCR3DM18,LF

DigiKey Part Number
264-TCR3DM18LFTR-ND - Tape & Reel (TR)
264-TCR3DM18LFCT-ND - Cut Tape (CT)
264-TCR3DM18LFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCR3DM18,LF
Description
IC REG LINEAR 1.8V 300MA 4-DFN
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 4-DFN (1x1)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Dropout (Max)
0.38V @ 300mA
Mfr
Current - Output
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Control Features
Enable
Part Status
Active
Protection Features
Over Current, Over Temperature
Output Configuration
Operating Temperature
-40°C ~ 85°C
Output Type
Mounting Type
Surface Mount
Number of Regulators
1
Package / Case
4-UDFN Exposed Pad
Voltage - Input (Max)
5.5V
Supplier Device Package
4-DFN (1x1)
Voltage - Output (Min/Fixed)
1.8V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9.912
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.55653kr.5,565.30
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.1.39000kr.1.39
10kr.0.94500kr.9.45
25kr.0.83440kr.20.86
100kr.0.71130kr.71.13
250kr.0.65304kr.163.26
500kr.0.61776kr.308.88
1.000kr.0.58886kr.588.86
2.500kr.0.55825kr.1,395.62
5.000kr.0.53981kr.2,699.05
Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.36000kr.3.36
10kr.2.00300kr.20.03
25kr.1.64600kr.41.15
100kr.1.23690kr.123.69
250kr.1.03620kr.259.05
500kr.0.91258kr.456.29
1.000kr.0.80892kr.808.92
2.500kr.0.69732kr.1,743.30
5.000kr.0.62864kr.3,143.20
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.1.39000
Unit Price with VAT:kr.1.73750