


TLV70718PDQNT | |
|---|---|
DigiKey Part Number | 296-28351-2-ND - Tape & Reel (TR) 296-28351-1-ND - Cut Tape (CT) 296-28351-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV70718PDQNT |
Description | IC REG LINEAR 1.8V 200MA 4-X2SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-X2SON (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | TLV70718PDQNT Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 50 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 70dB ~ 50dB (100Hz ~ 1MHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Short Circuit, Reverse Polarity |
Output Type | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 4-XDFN Exposed Pad |
Voltage - Output (Min/Fixed) 1.8V | Supplier Device Package 4-X2SON (1x1) |
Voltage Dropout (Max) 0.36V @ 150mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.96000 | kr.5.96 |
| 10 | kr.4.28800 | kr.42.88 |
| 25 | kr.3.86120 | kr.96.53 |
| 100 | kr.3.39540 | kr.339.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.3.08092 | kr.770.23 |
| 500 | kr.2.95090 | kr.1,475.45 |
| 750 | kr.2.88579 | kr.2,164.34 |
| 1.250 | kr.2.81358 | kr.3,516.97 |
| 1.750 | kr.2.77139 | kr.4,849.93 |
| 2.500 | kr.2.73079 | kr.6,826.97 |
| Unit Price without VAT: | kr.5.96000 |
|---|---|
| Unit Price with VAT: | kr.7.45000 |

