
BD52E34G-TR | |
|---|---|
DigiKey Part Number | BD52E34G-TR-ND - Tape & Reel (TR) BD52E34G-CT-ND - Cut Tape (CT) BD52E34G-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD52E34G-TR |
Description | IC SUPERVISOR 1 CHANNEL 5SSOP |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 5-SSOP |
Datasheet | Datasheet |
Category | Voltage - Threshold 3.4V |
Manufacturer Rohm Semiconductor | Output Open Drain or Open Collector |
Series | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C (TA) |
Part Status Not For New Designs | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case SC-74A, SOT-753 |
Type Voltage Detector | Supplier Device Package 5-SSOP |
Number of Voltages Monitored 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BD4834G-TR | Rohm Semiconductor | 5.811 | BD4834GCT-ND | kr.2.35000 | Parametric Equivalent |
| BD52E34G-MTR | Rohm Semiconductor | 8.990 | 846-BD52E34G-MCT-ND | kr.3.99000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.66000 | kr.2.66 |
| 10 | kr.1.84500 | kr.18.45 |
| 25 | kr.1.64320 | kr.41.08 |
| 100 | kr.1.42330 | kr.142.33 |
| 250 | kr.1.31820 | kr.329.55 |
| 500 | kr.1.25468 | kr.627.34 |
| 1.000 | kr.1.21069 | kr.1,210.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.21069 | kr.3,632.07 |
| Unit Price without VAT: | kr.2.66000 |
|---|---|
| Unit Price with VAT: | kr.3.32500 |

