
BD4834G-TR | |
|---|---|
DigiKey Part Number | BD4834GTR-ND - Tape & Reel (TR) BD4834GCT-ND - Cut Tape (CT) BD4834GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD4834G-TR |
Description | IC SUPERVISOR 1 CHANNEL 5SSOP |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 5-SSOP |
Datasheet | Datasheet |
Category | Voltage - Threshold 3.4V |
Manufacturer Rohm Semiconductor | Output Open Drain or Open Collector |
Series | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case SC-74A, SOT-753 |
Type Voltage Detector | Supplier Device Package 5-SSOP |
Number of Voltages Monitored 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BD52E34G-MTR | Rohm Semiconductor | 8.990 | 846-BD52E34G-MCT-ND | kr.4.04000 | Parametric Equivalent |
| BD52E34G-TR | Rohm Semiconductor | 2.939 | BD52E34G-CT-ND | kr.2.69000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.37000 | kr.2.37 |
| 10 | kr.1.64100 | kr.16.41 |
| 25 | kr.1.45880 | kr.36.47 |
| 100 | kr.1.25830 | kr.125.83 |
| 250 | kr.1.16276 | kr.290.69 |
| 500 | kr.1.10522 | kr.552.61 |
| 1.000 | kr.1.05784 | kr.1,057.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.99934 | kr.2,998.02 |
| 6.000 | kr.0.97072 | kr.5,824.32 |
| 9.000 | kr.0.95638 | kr.8,607.42 |
| 15.000 | kr.0.94050 | kr.14,107.50 |
| 21.000 | kr.0.93122 | kr.19,555.62 |
| 30.000 | kr.0.92229 | kr.27,668.70 |
| Unit Price without VAT: | kr.2.37000 |
|---|---|
| Unit Price with VAT: | kr.2.96250 |

