
BD52E34G-MTR | |
|---|---|
DigiKey Part Number | 846-BD52E34G-MTR-ND - Tape & Reel (TR) 846-BD52E34G-MCT-ND - Cut Tape (CT) 846-BD52E34G-MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD52E34G-MTR |
Description | IC SUPERVISOR 1 CHANNEL 5SSOP |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 5-SSOP |
Datasheet | Datasheet |
Category | Output Open Drain or Open Collector |
Manufacturer Rohm Semiconductor | Reset Active Low |
Series | Operating Temperature -40°C ~ 105°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Obsolete | Qualification AEC-Q100 |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Voltage Detector | Package / Case SC-74A, SOT-753 |
Number of Voltages Monitored 1 | Supplier Device Package 5-SSOP |
Voltage - Threshold 3.4V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BD4834G-TR | Rohm Semiconductor | 5.811 | BD4834GCT-ND | kr.2.37000 | Parametric Equivalent |
| BD52E34G-TR | Rohm Semiconductor | 2.939 | BD52E34G-CT-ND | kr.2.69000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.04000 | kr.4.04 |
| 10 | kr.2.85200 | kr.28.52 |
| 25 | kr.2.55880 | kr.63.97 |
| 100 | kr.2.23200 | kr.223.20 |
| 250 | kr.2.07660 | kr.519.15 |
| 500 | kr.1.98286 | kr.991.43 |
| 1.000 | kr.1.90563 | kr.1,905.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.75747 | kr.5,272.41 |
| 6.000 | kr.1.71213 | kr.10,272.78 |
| 9.000 | kr.1.68943 | kr.15,204.87 |
| 15.000 | kr.1.66428 | kr.24,964.20 |
| 21.000 | kr.1.64958 | kr.34,641.18 |
| 30.000 | kr.1.63544 | kr.49,063.20 |
| Unit Price without VAT: | kr.4.04000 |
|---|---|
| Unit Price with VAT: | kr.5.05000 |

