
BD5229G-2MTR | |
|---|---|
DigiKey Part Number | BD5229G-2MTR-ND - Tape & Reel (TR) BD5229G-2MCT-ND - Cut Tape (CT) BD5229G-2MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD5229G-2MTR |
Description | IC SUPERVISOR 1 CHANNEL 5SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 5-SSOP |
Datasheet | Datasheet |
Category | Output Open Drain or Open Collector |
Manufacturer Rohm Semiconductor | Reset Active Low |
Series | Operating Temperature -40°C ~ 105°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Voltage Detector | Package / Case SC-74A, SOT-753 |
Number of Voltages Monitored 1 | Supplier Device Package 5-SSOP |
Voltage - Threshold 2.9V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BD4829G-TR | Rohm Semiconductor | 5.268 | BD4829GCT-ND | kr.2.35000 | Parametric Equivalent |
| BD48E29G-MTR | Rohm Semiconductor | 3.380 | BD48E29G-MCT-ND | kr.3.74000 | Parametric Equivalent |
| BD5229G-TR | Rohm Semiconductor | 32.057 | BD5229GCT-ND | kr.2.28000 | Parametric Equivalent |
| BD52E29G-MTR | Rohm Semiconductor | 2.920 | 846-BD52E29G-MCT-ND | kr.3.99000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.85000 | kr.2.85 |
| 10 | kr.1.97200 | kr.19.72 |
| 25 | kr.1.75760 | kr.43.94 |
| 100 | kr.1.52160 | kr.152.16 |
| 250 | kr.1.40952 | kr.352.38 |
| 500 | kr.1.34192 | kr.670.96 |
| 1.000 | kr.1.28626 | kr.1,286.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.21760 | kr.3,652.80 |
| 6.000 | kr.1.18396 | kr.7,103.76 |
| 9.000 | kr.1.16713 | kr.10,504.17 |
| 15.000 | kr.1.14847 | kr.17,227.05 |
| 21.000 | kr.1.13757 | kr.23,888.97 |
| 30.000 | kr.1.12709 | kr.33,812.70 |
| Unit Price without VAT: | kr.2.85000 |
|---|---|
| Unit Price with VAT: | kr.3.56250 |

