Supervisor Open Drain or Open Collector 1 Channel 5-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BD4829G-TR

DigiKey Part Number
BD4829GTR-ND - Tape & Reel (TR)
BD4829GCT-ND - Cut Tape (CT)
BD4829GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BD4829G-TR
Description
IC SUPERVISOR 1 CHANNEL 5SSOP
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel 5-SSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Threshold
2.9V
Manufacturer
Rohm Semiconductor
Output
Open Drain or Open Collector
Series
Reset
Active Low
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 105°C (TA)
Part Status
Obsolete
Mounting Type
Surface Mount
DigiKey Programmable
Not Verified
Package / Case
SC-74A, SOT-753
Type
Voltage Detector
Supplier Device Package
5-SSOP
Number of Voltages Monitored
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BD5229G-1TRRohm Semiconductor4.062846-BD5229G-1TRCT-NDkr.1.97000Similar
BD48E29G-MTRRohm Semiconductor3.380BD48E29G-MCT-NDkr.3.74000Parametric Equivalent
BD5229G-2MTRRohm Semiconductor62BD5229G-2MCT-NDkr.2.85000Parametric Equivalent
BD5229G-TRRohm Semiconductor32.057BD5229GCT-NDkr.2.28000Parametric Equivalent
BD52E29G-MTRRohm Semiconductor2.920846-BD52E29G-MCT-NDkr.3.99000Parametric Equivalent
In-Stock: 5.268
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.2.35000kr.2.35
10kr.1.62300kr.16.23
25kr.1.44280kr.36.07
100kr.1.24450kr.124.45
250kr.1.15008kr.287.52
500kr.1.09314kr.546.57
1.000kr.1.04629kr.1,046.29
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.95962kr.2,878.86
6.000kr.0.93215kr.5,592.90
9.000kr.0.91838kr.8,265.42
15.000kr.0.90313kr.13,546.95
21.000kr.0.89422kr.18,778.62
30.000kr.0.88565kr.26,569.50
Manufacturers Standard Package
Unit Price without VAT:kr.2.35000
Unit Price with VAT:kr.2.93750