BD5228G-TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BD5229G-TR

DigiKey Part Number
BD5229GTR-ND - Tape & Reel (TR)
BD5229GCT-ND - Cut Tape (CT)
BD5229GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BD5229G-TR
Description
IC SUPERVISOR 1 CHANNEL 5SSOP
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel 5-SSOP
Datasheet
 Datasheet
EDA/CAD Models
BD5229G-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
DigiKey Programmable
Not Verified
Type
Voltage Detector
Number of Voltages Monitored
1
Voltage - Threshold
2.9V
Output
Open Drain or Open Collector
Reset
Active Low
Reset Timeout
-
Operating Temperature
-40°C ~ 105°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
5-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 37.125
Check for Additional Incoming Stock
Last Time Buy Date: 31/03/2026
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.24000kr.2.24
10kr.1.54900kr.15.49
25kr.1.37480kr.34.37
100kr.1.18660kr.118.66
250kr.1.09644kr.274.11
500kr.1.04192kr.520.96
1.000kr.0.99706kr.997.06
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.94167kr.2,825.01
6.000kr.0.91457kr.5,487.42
9.000kr.0.90100kr.8,109.00
15.000kr.0.88596kr.13,289.40
21.000kr.0.87717kr.18,420.57
30.000kr.0.86872kr.26,061.60
75.000kr.0.85051kr.63,788.25
Manufacturers Standard Package
Unit Price without VAT:kr.2.24000
Unit Price with VAT:kr.2.80000