Direct
Parametric Equivalent

2SD2153T100U | |
|---|---|
DigiKey Part Number | 2SD2153T100UTR-ND - Tape & Reel (TR) 2SD2153T100UCT-ND - Cut Tape (CT) 2SD2153T100UDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SD2153T100U |
Description | TRANS NPN 25V 2A MPT3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 25 V 2 A 110MHz 2 W Surface Mount MPT3 |
Datasheet | Datasheet |
EDA/CAD Models | 2SD2153T100U Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 2 A | |
Voltage - Collector Emitter Breakdown (Max) | 25 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 20mA, 1A | |
Current - Collector Cutoff (Max) | 500nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 820 @ 500mA, 6V | |
Power - Max | 2 W | |
Frequency - Transition | 110MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | MPT3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.86631 | kr.1,866.31 |
| 2.000 | kr.1.70038 | kr.3,400.76 |
| 3.000 | kr.1.61582 | kr.4,847.46 |
| 5.000 | kr.1.52080 | kr.7,604.00 |
| 7.000 | kr.1.46452 | kr.10,251.64 |
| 10.000 | kr.1.40981 | kr.14,098.10 |
| 25.000 | kr.1.32619 | kr.33,154.75 |
| Unit Price without VAT: | kr.1.86631 |
|---|---|
| Unit Price with VAT: | kr.2.33289 |



