2SD2153T100V is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Rohm Semiconductor
In Stock: 4.176
Unit Price: kr.6.56000
Datasheet

Parametric Equivalent


Rohm Semiconductor
In Stock: 0
Unit Price: kr.1.86631
Datasheet
Bipolar (BJT) Transistor NPN 25 V 2 A 110MHz 2 W Surface Mount MPT3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SD2153T100V

DigiKey Part Number
2SD2153T100VTR-ND - Tape & Reel (TR)
2SD2153T100VCT-ND - Cut Tape (CT)
2SD2153T100VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2SD2153T100V
Description
TRANS NPN 25V 2A MPT3
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 25 V 2 A 110MHz 2 W Surface Mount MPT3
Datasheet
 Datasheet
EDA/CAD Models
2SD2153T100V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
2 A
Voltage - Collector Emitter Breakdown (Max)
25 V
Vce Saturation (Max) @ Ib, Ic
500mV @ 20mA, 1A
Current - Collector Cutoff (Max)
500nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
820 @ 500mA, 6V
Power - Max
2 W
Frequency - Transition
110MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-243AA
Supplier Device Package
MPT3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.8.94000kr.8.94
10kr.5.62000kr.56.20
100kr.3.72300kr.372.30
500kr.2.90944kr.1,454.72
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.2.64749kr.2,647.49
2.000kr.2.42710kr.4,854.20
3.000kr.2.31480kr.6,944.40
5.000kr.2.18862kr.10,943.10
7.000kr.2.11390kr.14,797.30
10.000kr.2.04128kr.20,412.80
25.000kr.2.03349kr.50,837.25
Manufacturers Standard Package
Unit Price without VAT:kr.8.94000
Unit Price with VAT:kr.11.17500