
2SD2153T100W | |
|---|---|
DigiKey Part Number | 846-2SD2153T100WTR-ND - Tape & Reel (TR) 846-2SD2153T100WCT-ND - Cut Tape (CT) 846-2SD2153T100WDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SD2153T100W |
Description | TRANS NPN 25V 2A MPT3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 25 V 2 A 110MHz 2 W Surface Mount MPT3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 2 A | |
Voltage - Collector Emitter Breakdown (Max) | 25 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 20mA, 1A | |
Current - Collector Cutoff (Max) | 500nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 1200 @ 500mA, 6V | |
Power - Max | 2 W | |
Frequency - Transition | 110MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | MPT3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.56000 | kr.6.56 |
| 10 | kr.4.09600 | kr.40.96 |
| 100 | kr.2.67490 | kr.267.49 |
| 500 | kr.2.06338 | kr.1,031.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.86631 | kr.1,866.31 |
| 2.000 | kr.1.70038 | kr.3,400.76 |
| 3.000 | kr.1.61582 | kr.4,847.46 |
| 5.000 | kr.1.52080 | kr.7,604.00 |
| 7.000 | kr.1.46452 | kr.10,251.64 |
| 10.000 | kr.1.40981 | kr.14,098.10 |
| 25.000 | kr.1.32619 | kr.33,154.75 |
| Unit Price without VAT: | kr.6.56000 |
|---|---|
| Unit Price with VAT: | kr.8.20000 |

