2SARA41CHZGT116S is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Rohm Semiconductor
In Stock: 3.022
Unit Price: kr.0.49000
Datasheet

Parametric Equivalent


Rohm Semiconductor
In Stock: 438
Unit Price: kr.0.47000
Datasheet

Parametric Equivalent


Rohm Semiconductor
In Stock: 4.808
Unit Price: kr.0.52000
Datasheet

Parametric Equivalent


Rohm Semiconductor
In Stock: 3.832
Unit Price: kr.0.44000
Datasheet

Parametric Equivalent


Rohm Semiconductor
In Stock: 2.455
Unit Price: kr.0.44000
Datasheet
Bipolar (BJT) Transistor PNP 120 V 50 mA 140MHz 200 mW Surface Mount SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SARA41CHZGT116S

DigiKey Part Number
846-2SARA41CHZGT116STR-ND - Tape & Reel (TR)
846-2SARA41CHZGT116SCT-ND - Cut Tape (CT)
846-2SARA41CHZGT116SDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2SARA41CHZGT116S
Description
TRANS PNP 120V 0.05A SOT-323
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 120 V 50 mA 140MHz 200 mW Surface Mount SOT-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
50 mA
Voltage - Collector Emitter Breakdown (Max)
120 V
Vce Saturation (Max) @ Ib, Ic
500mV @ 1mA, 10mA
Current - Collector Cutoff (Max)
500nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
180 @ 2mA, 6V
Power - Max
200 mW
Frequency - Transition
140MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-70, SOT-323
Supplier Device Package
SOT-323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.91252kr.2,737.56
6.000kr.0.83310kr.4,998.60
9.000kr.0.79263kr.7,133.67
15.000kr.0.74714kr.11,207.10
21.000kr.0.72019kr.15,123.99
30.000kr.0.69401kr.20,820.30
75.000kr.0.66570kr.49,927.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.91252
Unit Price with VAT:kr.1.14065