
2SA1579T106S | |
---|---|
DigiKey Part Number | 2SA1579T106STR-ND - Tape & Reel (TR) 2SA1579T106SCT-ND - Cut Tape (CT) 2SA1579T106SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SA1579T106S |
Description | TRANS PNP 120V 0.05A UMT3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 120 V 50 mA 140MHz 200 mW Surface Mount UMT3 |
Datasheet | Datasheet |
EDA/CAD Models | 2SA1579T106S Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 50 mA | |
Voltage - Collector Emitter Breakdown (Max) | 120 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 1mA, 10mA | |
Current - Collector Cutoff (Max) | 500nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 180 @ 2mA, 6V | |
Power - Max | 200 mW | |
Frequency - Transition | 140MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | UMT3 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.3.52000 | kr.3.52 |
10 | kr.2.15700 | kr.21.57 |
100 | kr.1.37410 | kr.137.41 |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | kr.0.78498 | kr.2,354.94 |
6.000 | kr.0.71462 | kr.4,287.72 |
9.000 | kr.0.67877 | kr.6,108.93 |
15.000 | kr.0.63847 | kr.9,577.05 |
21.000 | kr.0.61460 | kr.12,906.60 |
30.000 | kr.0.59140 | kr.17,742.00 |
75.000 | kr.0.55200 | kr.41,400.00 |
Unit Price without VAT: | kr.3.52000 |
---|---|
Unit Price with VAT: | kr.4.40000 |