Bipolar (BJT) Transistor PNP 120 V 50 mA 140MHz 200 mW Surface Mount UMT3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SA1579T106R

DigiKey Part Number
2SA1579T106RTR-ND - Tape & Reel (TR)
2SA1579T106RCT-ND - Cut Tape (CT)
2SA1579T106RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2SA1579T106R
Description
TRANS PNP 120V 0.05A UMT3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 120 V 50 mA 140MHz 200 mW Surface Mount UMT3
Datasheet
 Datasheet
EDA/CAD Models
2SA1579T106R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Transistor Type
Current - Collector (Ic) (Max)
50 mA
Voltage - Collector Emitter Breakdown (Max)
120 V
Vce Saturation (Max) @ Ib, Ic
500mV @ 1mA, 10mA
Current - Collector Cutoff (Max)
500nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
180 @ 2mA, 6V
Power - Max
200 mW
Frequency - Transition
140MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-70, SOT-323
Supplier Device Package
UMT3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.54000kr.3.54
10kr.2.16700kr.21.67
100kr.1.38050kr.138.05
500kr.1.03908kr.519.54
1.000kr.0.92888kr.928.88
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.78866kr.2,365.98
6.000kr.0.71797kr.4,307.82
9.000kr.0.68195kr.6,137.55
15.000kr.0.64146kr.9,621.90
21.000kr.0.61748kr.12,967.08
30.000kr.0.59417kr.17,825.10
75.000kr.0.55459kr.41,594.25
Manufacturers Standard Package
Unit Price without VAT:kr.3.54000
Unit Price with VAT:kr.4.42500