1SR154-600TE25 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 4.449
Unit Price: kr.3.07000
Datasheet

Similar


Rohm Semiconductor
In Stock: 5.667
Unit Price: kr.2.43000
Datasheet

Direct


Comchip Technology
In Stock: 0
Unit Price: kr.0.37293
Datasheet

Direct


MCC (Micro Commercial Components)
In Stock: 95.695
Unit Price: kr.1.02000
Datasheet

Upgrade


onsemi
In Stock: 149.767
Unit Price: kr.1.60000
Datasheet

Upgrade


onsemi
In Stock: 44.144
Unit Price: kr.1.09000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 2.554
Unit Price: kr.2.75000
Datasheet

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: kr.1.32928
Datasheet

Similar


Central Semiconductor Corp
In Stock: 57.963
Unit Price: kr.1.60000
Datasheet

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Central Semiconductor Corp
In Stock: 1
Unit Price: kr.906.56000
Datasheet

Similar


onsemi
In Stock: 9.500
Unit Price: kr.1.54000
Datasheet

Similar


Diodes Incorporated
In Stock: 13.881
Unit Price: kr.1.73000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 8.900
Unit Price: kr.2.11000
Datasheet
RB068L100DDTE25
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1SR154-600TE25

DigiKey Part Number
1SR154-600TE25TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1SR154-600TE25
Description
DIODE STANDARD 600V 1A PMDS
Customer Reference
Detailed Description
Diode 600 V 1A Surface Mount PMDS
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
10 µA @ 600 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
PMDS
Operating Temperature - Junction
150°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes