
RR1LAM6STR | |
|---|---|
DigiKey Part Number | RR1LAM6STR-ND - Tape & Reel (TR) RR1LAM6SCT-ND - Cut Tape (CT) RR1LAM6SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RR1LAM6STR |
Description | DIODE STANDARD 600V 1A PMDTM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 1A Surface Mount PMDTM |
Datasheet | Datasheet |
EDA/CAD Models | RR1LAM6STR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 10 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PMDTM | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.09000 | kr.3.09 |
| 10 | kr.2.19300 | kr.21.93 |
| 100 | kr.1.75600 | kr.175.60 |
| 500 | kr.1.33332 | kr.666.66 |
| 1.000 | kr.1.19694 | kr.1,196.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.88322 | kr.2,649.66 |
| 6.000 | kr.0.87448 | kr.5,246.88 |
| 9.000 | kr.0.84144 | kr.7,572.96 |
| 15.000 | kr.0.78298 | kr.11,744.70 |
| 21.000 | kr.0.76356 | kr.16,034.76 |
| Unit Price without VAT: | kr.3.09000 |
|---|---|
| Unit Price with VAT: | kr.3.86250 |






