Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

CMR1-06M BK PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMR1-06MBKPBFREE-ND |
Manufacturer | |
Manufacturer Product Number | CMR1-06M BK PBFREE |
Description | DIODE STANDARD 600V 1A SMA |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 1A Surface Mount SMA |
Datasheet | Datasheet |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 600 V |
Packaging Bulk | Capacitance @ Vr, F 8pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 600 V | Supplier Device Package SMA |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -65°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 1 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RS1J-13-F | Diodes Incorporated | 11.785 | RS1J-FDICT-ND | kr.2.66000 | Direct |
| S1J-13-F | Diodes Incorporated | 179.266 | S1J-FDICT-ND | kr.1.52000 | Direct |
| CSFA105-G | Comchip Technology | 10.167 | 641-1179-1-ND | kr.3.99000 | Similar |
| ES1J | Taiwan Semiconductor Corporation | 25.104 | 1801-ES1JCT-ND | kr.2.92000 | Similar |
| HS1J | Taiwan Semiconductor Corporation | 4.813 | 1801-HS1JCT-ND | kr.2.73000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.33761 | kr.5,350.44 |
| Unit Price without VAT: | kr.1.33761 |
|---|---|
| Unit Price with VAT: | kr.1.67201 |





