
TPA731D | |
|---|---|
DigiKey Part Number | 296-7025-5-ND |
Manufacturer | |
Manufacturer Product Number | TPA731D |
Description | IC AMP CLASS AB MONO 700MW 8SOIC |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class AB 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TPA731D Models |
Category | Voltage - Supply 2.5V ~ 5.5V |
Manufacturer Texas Instruments | Features Differential Inputs, Short-Circuit and Thermal Protection, Shutdown |
Packaging Tube | Mounting Type Surface Mount |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
Type Class AB | Supplier Device Package 8-SOIC |
Output Type 1-Channel (Mono) | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Max Output Power x Channels @ Load 700mW x 1 @ 8Ohm | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM4818MX/NOPB | Texas Instruments | 814 | LM4818MX/NOPBCT-ND | kr.0.74000 | Similar |
| LM4819MX/NOPB | Texas Instruments | 472 | LM4819MX/NOPBCT-ND | kr.0.96000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.18.01000 | kr.18.01 |
| 10 | kr.13.45300 | kr.134.53 |
| 75 | kr.11.27080 | kr.845.31 |
| 150 | kr.10.76320 | kr.1,614.48 |
| 300 | kr.10.34583 | kr.3,103.75 |
| Unit Price without VAT: | kr.18.01000 |
|---|---|
| Unit Price with VAT: | kr.22.51250 |


