TLC372CD is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 94
Unit Price: kr.7.33000
Datasheet

Direct


STMicroelectronics
In Stock: 478
Unit Price: kr.6.04000
Datasheet

Similar


onsemi
In Stock: 3.186
Unit Price: kr.4.44000
Datasheet

Similar


STMicroelectronics
In Stock: 1.788
Unit Price: kr.7.91000
Datasheet

Similar


STMicroelectronics
In Stock: 8.452
Unit Price: kr.4.31000
Datasheet

Similar


STMicroelectronics
In Stock: 2.554
Unit Price: kr.4.12000
Datasheet

Similar


STMicroelectronics
In Stock: 1.960
Unit Price: kr.8.23000
Datasheet
Comparator Differential CMOS, MOS, Open-Drain, TTL 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLC372CD

DigiKey Part Number
296-1327-5-ND
Manufacturer
Manufacturer Product Number
TLC372CD
Description
IC COMPARATOR 2 DIFF 8SOIC
Customer Reference
Detailed Description
Comparator Differential CMOS, MOS, Open-Drain, TTL 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TLC372CD Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Obsolete
Type
Differential
Number of Elements
2
Output Type
CMOS, MOS, Open-Drain, TTL
Voltage - Supply, Single/Dual (±)
3V ~ 16V, ±1.5V ~ 8V
Voltage - Input Offset (Max)
5mV @ 5V
Current - Input Bias (Max)
5pA @ 5V
Current - Output (Typ)
20mA
Current - Quiescent (Max)
400µA
CMRR, PSRR (Typ)
-
Propagation Delay (Max)
-
Hysteresis
-
Operating Temperature
0°C ~ 70°C
Package / Case
8-SOIC (0.154", 3.90mm Width)
Mounting Type
Surface Mount
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 290 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

290In Stock
Ships from Rochester Electronics, LLC