
TS372CDT | |
|---|---|
DigiKey Part Number | 497-6612-2-ND - Tape & Reel (TR) 497-6612-1-ND - Cut Tape (CT) 497-6612-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS372CDT |
Description | IC COMPARATOR 2 DIFF 8SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Comparator Differential CMOS, MOS, Open-Drain, TTL 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TS372CDT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Differential | |
Number of Elements | 2 | |
Output Type | CMOS, MOS, Open-Drain, TTL | |
Voltage - Supply, Single/Dual (±) | 3V ~ 16V, ±1.5V ~ 8V | |
Voltage - Input Offset (Max) | 10mV @ 5V | |
Current - Input Bias (Max) | 1pA | |
Current - Output (Typ) | 20mA | |
Current - Quiescent (Max) | 375µA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | - | |
Hysteresis | - | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.85000 | kr.5.85 |
| 10 | kr.4.18600 | kr.41.86 |
| 25 | kr.3.77320 | kr.94.33 |
| 100 | kr.3.31720 | kr.331.72 |
| 250 | kr.3.10028 | kr.775.07 |
| 500 | kr.2.96950 | kr.1,484.75 |
| 1.000 | kr.2.86180 | kr.2,861.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.2.74810 | kr.6,870.25 |
| 5.000 | kr.2.67957 | kr.13,397.85 |
| 7.500 | kr.2.64526 | kr.19,839.45 |
| 12.500 | kr.2.60723 | kr.32,590.38 |
| 17.500 | kr.2.58501 | kr.45,237.68 |
| 25.000 | kr.2.56364 | kr.64,091.00 |
| Unit Price without VAT: | kr.5.85000 |
|---|---|
| Unit Price with VAT: | kr.7.31250 |

