Comparator Differential CMOS, MOS, Open-Drain, TTL 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS372CDT

DigiKey Part Number
497-6612-2-ND - Tape & Reel (TR)
497-6612-1-ND - Cut Tape (CT)
497-6612-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TS372CDT
Description
IC COMPARATOR 2 DIFF 8SOIC
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Comparator Differential CMOS, MOS, Open-Drain, TTL 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TS372CDT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Differential
Number of Elements
2
Output Type
CMOS, MOS, Open-Drain, TTL
Voltage - Supply, Single/Dual (±)
3V ~ 16V, ±1.5V ~ 8V
Voltage - Input Offset (Max)
10mV @ 5V
Current - Input Bias (Max)
1pA
Current - Output (Typ)
20mA
Current - Quiescent (Max)
375µA
CMRR, PSRR (Typ)
-
Propagation Delay (Max)
-
Hysteresis
-
Operating Temperature
0°C ~ 70°C
Package / Case
8-SOIC (0.154", 3.90mm Width)
Mounting Type
Surface Mount
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.978
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.85000kr.5.85
10kr.4.18600kr.41.86
25kr.3.77320kr.94.33
100kr.3.31720kr.331.72
250kr.3.10028kr.775.07
500kr.2.96950kr.1,484.75
1.000kr.2.86180kr.2,861.80
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.2.74810kr.6,870.25
5.000kr.2.67957kr.13,397.85
7.500kr.2.64526kr.19,839.45
12.500kr.2.60723kr.32,590.38
17.500kr.2.58501kr.45,237.68
25.000kr.2.56364kr.64,091.00
Manufacturers Standard Package
Unit Price without VAT:kr.5.85000
Unit Price with VAT:kr.7.31250